Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127N27A7R-G

DigiKey Part Number
XC6127N27A7R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6127N27A7R-G
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
42.5ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.75761RM3,788.05
10,000RM0.70537RM7,053.70
25,000RM0.66879RM16,719.75
50,000RM0.65312RM32,656.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75761
Unit Price with VAT:RM0.83337