
XC6135N46BNR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N46BNR-GTR-ND - Tape & Reel (TR) 893-XC6135N46BNR-GCT-ND - Cut Tape (CT) 893-XC6135N46BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N46BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.45500 | RM24.55 |
| 25 | RM2.05840 | RM51.46 |
| 100 | RM1.60870 | RM160.87 |
| 250 | RM1.38784 | RM346.96 |
| 500 | RM1.25244 | RM626.22 |
| 1,000 | RM1.13965 | RM1,139.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.99824 | RM2,994.72 |
| 6,000 | RM0.92808 | RM5,568.48 |
| 9,000 | RM0.89267 | RM8,034.03 |
| 15,000 | RM0.85320 | RM12,798.00 |
| 21,000 | RM0.83001 | RM17,430.21 |
| 30,000 | RM0.80760 | RM24,228.00 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

