Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6192AA15ER-G

DigiKey Part Number
893-XC6192AA15ER-GTR-ND - Tape & Reel (TR)
893-XC6192AA15ER-GCT-ND - Cut Tape (CT)
893-XC6192AA15ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6192AA15ER-G
Description
IC PWR SWITCH P-CH 1:1 8USP-B06
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
400mA
Rds On (Typ)
340mOhm
Input Type
Non-Inverting
Features
Power Good, Shutdown
Fault Protection
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-USP-B06 (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM2.62800RM26.28
25RM2.46800RM61.70
100RM2.01370RM201.37
250RM1.87040RM467.60
500RM1.59176RM795.88
1,000RM1.27341RM1,273.41
2,500RM1.15403RM2,885.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.07444RM5,372.20
10,000RM1.03464RM10,346.40
25,000RM0.99485RM24,871.25
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900