
XC6192B3NNER-G | |
|---|---|
DigiKey Part Number | 893-XC6192B3NNER-GTR-ND - Tape & Reel (TR) 893-XC6192B3NNER-GCT-ND - Cut Tape (CT) 893-XC6192B3NNER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6192B3NNER-G |
Description | IC PWR SWITCH P-CH 1:1 8USP-B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 340mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Shutdown | |
Fault Protection | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.76900 | RM17.69 |
| 25 | RM1.58560 | RM39.64 |
| 100 | RM1.38410 | RM138.41 |
| 250 | RM1.28824 | RM322.06 |
| 500 | RM1.23038 | RM615.19 |
| 1,000 | RM1.18275 | RM1,182.75 |
| 2,500 | RM1.13247 | RM2,831.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.10217 | RM5,510.85 |
| 10,000 | RM1.07723 | RM10,772.30 |
| 15,000 | RM1.06474 | RM15,971.10 |
| 25,000 | RM1.05091 | RM26,272.75 |
| 35,000 | RM1.04282 | RM36,498.70 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

