XC6192BA10ER-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 70
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 4,107
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 7
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 4,810
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.07444
Datasheet
Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6192BA10ER-G

DigiKey Part Number
XC6192BA10ER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6192BA10ER-G
Description
IC PWR SWITCH P-CH 1:1 8USP-B06
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
400mA
Rds On (Typ)
340mOhm
Input Type
Non-Inverting
Features
Power Good, Shutdown
Fault Protection
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-USP-B06 (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.07444RM5,372.20
10,000RM1.03464RM10,346.40
25,000RM0.99485RM24,871.25
Manufacturers Standard Package
Unit Price without VAT:RM1.07444
Unit Price with VAT:RM1.18188