


XC6201P452MR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P452MR-GTR-ND - Tape & Reel (TR) 893-XC6201P452MR-GCT-ND - Cut Tape (CT) 893-XC6201P452MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P452MR-G |
Description | IC REG LIN 4.5V 250MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P452MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.54900 | RM25.49 |
| 25 | RM2.13880 | RM53.47 |
| 100 | RM1.67290 | RM167.29 |
| 250 | RM1.44456 | RM361.14 |
| 500 | RM1.30478 | RM652.39 |
| 1,000 | RM1.18819 | RM1,188.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.04208 | RM3,126.24 |
| 6,000 | RM0.96961 | RM5,817.66 |
| 9,000 | RM0.93302 | RM8,397.18 |
| 15,000 | RM0.89225 | RM13,383.75 |
| 21,000 | RM0.86829 | RM18,234.09 |
| 30,000 | RM0.84514 | RM25,354.20 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

