


XC6210B112PR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B112PR-GTR-ND - Tape & Reel (TR) 893-XC6210B112PR-GCT-ND - Cut Tape (CT) 893-XC6210B112PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B112PR-G |
Description | IC REG LINEAR 1.1V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B112PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.37700 | RM33.77 |
| 25 | RM2.84960 | RM71.24 |
| 100 | RM2.25090 | RM225.09 |
| 250 | RM1.95848 | RM489.62 |
| 500 | RM1.77930 | RM889.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.63014 | RM1,630.14 |
| 2,000 | RM1.50603 | RM3,012.06 |
| 3,000 | RM1.44335 | RM4,330.05 |
| 5,000 | RM1.37346 | RM6,867.30 |
| 7,000 | RM1.33238 | RM9,326.66 |
| 10,000 | RM1.29269 | RM12,926.90 |
| 25,000 | RM1.20656 | RM30,164.00 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

