


XC6210B302MR-G | |
|---|---|
DigiKey Part Number | 893-1074-2-ND - Tape & Reel (TR) 893-1074-1-ND - Cut Tape (CT) 893-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B302MR-G |
Description | IC REG LINEAR 3V 700MA SOT-25-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B302MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.87200 | RM18.72 |
| 25 | RM1.68000 | RM42.00 |
| 100 | RM1.46840 | RM146.84 |
| 250 | RM1.36748 | RM341.87 |
| 500 | RM1.30674 | RM653.37 |
| 1,000 | RM1.25662 | RM1,256.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.19478 | RM3,584.34 |
| 6,000 | RM1.16451 | RM6,987.06 |
| 9,000 | RM1.14935 | RM10,344.15 |
| 15,000 | RM1.13256 | RM16,988.40 |
| 21,000 | RM1.12274 | RM23,577.54 |
| 30,000 | RM1.11330 | RM33,399.00 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

