XC6210B472MR-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.48425
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B472MR-G

DigiKey Part Number
893-XC6210B472MR-GTR-ND - Tape & Reel (TR)
893-XC6210B472MR-GCT-ND - Cut Tape (CT)
893-XC6210B472MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B472MR-G
Description
IC REG LINEAR 4.7V 700MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210B472MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4.7V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.075V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6210D472MR-GTorex Semiconductor Ltd0XC6210D472MR-G-NDRM1.48425Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.08000RM3.08
10RM2.18800RM21.88
25RM1.96560RM49.14
100RM1.72300RM172.30
250RM1.60672RM401.68
500RM1.53662RM768.31
1,000RM1.47904RM1,479.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.40785RM4,223.55
6,000RM1.37300RM8,238.00
9,000RM1.35556RM12,200.04
15,000RM1.33622RM20,043.30
21,000RM1.32493RM27,823.53
30,000RM1.31406RM39,421.80
Manufacturers Standard Package
Unit Price without VAT:RM3.08000
Unit Price with VAT:RM3.38800