


XC6215B272MR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B272MR-GTR-ND - Tape & Reel (TR) 893-XC6215B272MR-GCT-ND - Cut Tape (CT) 893-XC6215B272MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B272MR-G |
Description | IC REG LIN 2.7V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B272MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.83300 | RM28.33 |
| 25 | RM2.38120 | RM59.53 |
| 100 | RM1.86990 | RM186.99 |
| 250 | RM1.61936 | RM404.84 |
| 500 | RM1.46584 | RM732.92 |
| 1,000 | RM1.33795 | RM1,337.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.17765 | RM3,532.95 |
| 6,000 | RM1.09815 | RM6,588.90 |
| 9,000 | RM1.05804 | RM9,522.36 |
| 15,000 | RM1.01332 | RM15,199.80 |
| 21,000 | RM0.98705 | RM20,728.05 |
| 30,000 | RM0.96167 | RM28,850.10 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

