Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6217A272MR-G

DigiKey Part Number
893-XC6217A272MR-GTR-ND - Tape & Reel (TR)
893-XC6217A272MR-GCT-ND - Cut Tape (CT)
893-XC6217A272MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6217A272MR-G
Description
IC REG LINEAR 2.7V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6217A272MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 100mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM2.96700RM29.67
25RM2.49640RM62.41
100RM1.96290RM196.29
250RM1.70192RM425.48
500RM1.54212RM771.06
1,000RM1.40887RM1,408.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.24202RM3,726.06
6,000RM1.15927RM6,955.62
9,000RM1.11752RM10,057.68
15,000RM1.07099RM16,064.85
21,000RM1.04363RM21,916.23
30,000RM1.01723RM30,516.90
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300