Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6220D151MR-G | |
|---|---|
DigiKey Part Number | XC6220D151MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220D151MR-G |
Description | IC REG LINEAR 1.5V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220D151MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 24.25 µA | |
Current - Supply (Max) | 114.25 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.65265 | RM4,957.95 |
| 6,000 | RM1.54994 | RM9,299.64 |
| 9,000 | RM1.49815 | RM13,483.35 |
| 15,000 | RM1.44042 | RM21,606.30 |
| 21,000 | RM1.40649 | RM29,536.29 |
| Unit Price without VAT: | RM1.65265 |
|---|---|
| Unit Price with VAT: | RM1.81792 |


