Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B252MR-G

DigiKey Part Number
893-1097-2-ND - Tape & Reel (TR)
893-1097-1-ND - Cut Tape (CT)
893-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B252MR-G
Description
IC REG LIN 2.5V 200MA SOT-25-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6221B252MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-25-5
Voltage Dropout (Max)
0.17V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2139AK-2.5TRG1Diodes Incorporated5,571AP2139AK-2.5TRG1DICT-NDRM0.99000Similar
In-Stock: 3,004
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.35100RM13.51
25RM1.20720RM30.18
100RM1.04800RM104.80
250RM0.97192RM242.98
500RM0.92614RM463.07
1,000RM0.88839RM888.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.84177RM2,525.31
6,000RM0.81895RM4,913.70
9,000RM0.80753RM7,267.77
15,000RM0.79487RM11,923.05
21,000RM0.78747RM16,536.87
30,000RM0.78036RM23,410.80
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300