


XC6221B312MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B312MR-GTR-ND - Tape & Reel (TR) 893-XC6221B312MR-GCT-ND - Cut Tape (CT) 893-XC6221B312MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B312MR-G |
Description | IC REG LINEAR 3.1V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B312MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.15400 | RM11.54 |
| 25 | RM1.02920 | RM25.73 |
| 100 | RM0.89120 | RM89.12 |
| 250 | RM0.82552 | RM206.38 |
| 500 | RM0.78572 | RM392.86 |
| 1,000 | RM0.75297 | RM752.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.79011 | RM2,370.33 |
| 6,000 | RM0.72252 | RM4,335.12 |
| 9,000 | RM0.68819 | RM6,193.71 |
| 15,000 | RM0.64971 | RM9,745.65 |
| 21,000 | RM0.62698 | RM13,166.58 |
| 30,000 | RM0.61563 | RM18,468.90 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

