


XC6222B28BMR-G | |
|---|---|
DigiKey Part Number | 893-1142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6222B28BMR-G |
Description | IC REG LIN 2.85V 700MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B28BMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22904 | RM3,687.12 |
| 6,000 | RM1.14428 | RM6,865.68 |
| 15,000 | RM1.10190 | RM16,528.50 |
| 30,000 | RM1.05952 | RM31,785.60 |
| Unit Price without VAT: | RM1.22904 |
|---|---|
| Unit Price with VAT: | RM1.35194 |

