Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6227C331PR-G

DigiKey Part Number
893-1175-2-ND - Tape & Reel (TR)
893-1175-1-ND - Cut Tape (CT)
893-1175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6227C331PR-G
Description
IC REG LINEAR 3.3V 700MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6227C331PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,697
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.59000RM5.59
10RM3.42000RM34.20
25RM2.85400RM71.35
100RM2.21590RM221.59
250RM1.90176RM475.44
500RM1.70854RM854.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.39838RM1,398.38
2,000RM1.35333RM2,706.66
3,000RM1.33079RM3,992.37
5,000RM1.30579RM6,528.95
7,000RM1.29118RM9,038.26
10,000RM1.27715RM12,771.50
25,000RM1.24689RM31,172.25
Manufacturers Standard Package
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900