
XC6230A001ER-G | |
|---|---|
DigiKey Part Number | 893-XC6230A001ER-GTR-ND - Tape & Reel (TR) 893-XC6230A001ER-GCT-ND - Cut Tape (CT) 893-XC6230A001ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6230A001ER-G |
Description | IC REG LINEAR POS ADJ 2A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A USP-6C |
Datasheet | Datasheet |
EDA/CAD Models | XC6230A001ER-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 83 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package USP-6C |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.41V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6230B001ER-G | Torex Semiconductor Ltd | 2,938 | 893-XC6230B001ER-GCT-ND | RM0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.53700 | RM25.37 |
| 25 | RM2.28520 | RM57.13 |
| 100 | RM2.00860 | RM200.86 |
| 250 | RM1.87624 | RM469.06 |
| 500 | RM1.79656 | RM898.28 |
| 1,000 | RM1.73612 | RM1,736.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.64989 | RM4,949.67 |
| 6,000 | RM1.61021 | RM9,661.26 |
| 9,000 | RM1.59035 | RM14,313.15 |
| 15,000 | RM1.56834 | RM23,525.10 |
| 21,000 | RM1.55547 | RM32,664.87 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |


