


XC6504A301MR-G | |
|---|---|
DigiKey Part Number | 893-1199-2-ND - Tape & Reel (TR) 893-1199-1-ND - Cut Tape (CT) 893-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A301MR-G |
Description | IC REG LINEAR 3V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.10300 | RM11.03 |
| 25 | RM0.98360 | RM24.59 |
| 100 | RM0.85140 | RM85.14 |
| 250 | RM0.78800 | RM197.00 |
| 500 | RM0.74970 | RM374.85 |
| 1,000 | RM0.71830 | RM718.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75917 | RM2,277.51 |
| 6,000 | RM0.69369 | RM4,162.14 |
| 9,000 | RM0.66043 | RM5,943.87 |
| 15,000 | RM0.62315 | RM9,347.25 |
| 21,000 | RM0.60113 | RM12,623.73 |
| 30,000 | RM0.58608 | RM17,582.40 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |






