Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6504A3217R-G

DigiKey Part Number
893-XC6504A3217R-GTR-ND - Tape & Reel (TR)
893-XC6504A3217R-GCT-ND - Cut Tape (CT)
893-XC6504A3217R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A3217R-G
Description
IC REG LIN 3.2V 150MA USPN-4B02
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.67V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN
Supplier Device Package
USPN-4B02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.10300RM11.03
25RM0.98360RM24.59
100RM0.85140RM85.14
250RM0.78800RM197.00
500RM0.74970RM374.85
1,000RM0.71830RM718.30
2,500RM0.68507RM1,712.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.68665RM3,433.25
10,000RM0.63929RM6,392.90
25,000RM0.60614RM15,153.50
50,000RM0.59194RM29,597.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800