Parametric Equivalent



XC6505A311ER-G | |
|---|---|
DigiKey Part Number | XC6505A311ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6505A311ER-G |
Description | IC REG LINEAR 3.1V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.33290 | RM3,998.70 |
| 6,000 | RM1.24098 | RM7,445.88 |
| 15,000 | RM1.19501 | RM17,925.15 |
| 30,000 | RM1.14905 | RM34,471.50 |
| Unit Price without VAT: | RM1.33290 |
|---|---|
| Unit Price with VAT: | RM1.46619 |


