


XC6806A400DR-G | |
|---|---|
DigiKey Part Number | XC6806A400DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6806A400DR-G |
Description | IC BATT CHG LI-ION 1CELL 10USPB |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-USPB (2.9x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 385mA | |
Battery Pack Voltage | 4V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerUDFN | |
Supplier Device Package | 10-USPB (2.9x2.6) | |
Base Product Number |

