
XC9142B33CMR-G | |
|---|---|
DigiKey Part Number | 893-1371-2-ND - Tape & Reel (TR) 893-1371-1-ND - Cut Tape (CT) 893-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142B33CMR-G |
Description | IC REG BOOST 3.3V 800MA SOT25-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9142B33CMR-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-25-5 |
Voltage - Input (Min) 0.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.12800 | RM31.28 |
| 25 | RM2.82400 | RM70.60 |
| 100 | RM2.49170 | RM249.17 |
| 250 | RM2.33280 | RM583.20 |
| 500 | RM2.23714 | RM1,118.57 |
| 1,000 | RM2.18221 | RM2,182.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.06111 | RM6,183.33 |
| 6,000 | RM2.01349 | RM12,080.94 |
| 9,000 | RM1.98965 | RM17,906.85 |
| 15,000 | RM1.96323 | RM29,448.45 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |



