
XCL219B183F-EVB-01 | |
|---|---|
DigiKey Part Number | 893-XCL219B183F-EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | XCL219B183F-EVB-01 |
Description | EVAL BOARD FOR XCL219B183FRG |
Customer Reference | |
Detailed Description | XCL219B183FR-G XCL219 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 1A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | XCL219B183FR-G | |
Note | - | |
Base Product Number |

