
XCM414B050D2-G | |
|---|---|
DigiKey Part Number | 893-1420-2-ND - Tape & Reel (TR) 893-1420-1-ND - Cut Tape (CT) 893-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCM414B050D2-G |
Description | IC REG BUCK 5V USP-8B10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 8-PowerXDFN |
Datasheet | Datasheet |
EDA/CAD Models | XCM414B050D2-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-8B10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.13600 | RM31.36 |
| 25 | RM2.83360 | RM70.84 |
| 100 | RM2.50070 | RM250.07 |
| 250 | RM2.34240 | RM585.60 |
| 500 | RM2.24682 | RM1,123.41 |
| 1,000 | RM2.16818 | RM2,168.18 |
| 2,500 | RM2.08514 | RM5,212.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.03510 | RM10,175.50 |
| 10,000 | RM1.99390 | RM19,939.00 |
| 15,000 | RM1.97328 | RM29,599.20 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

