Diode Array 2 Independent 40 V 100mA Surface Mount SC-82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS383(TE85L,F)

DigiKey Part Number
1SS383(TE85LF)TR-ND - Tape & Reel (TR)
1SS383(TE85LF)CT-ND - Cut Tape (CT)
1SS383(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS383(TE85L,F)
Description
DIODE ARRAY SCHOTT 40V 100MA USQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 100mA Surface Mount SC-82
Datasheet
 Datasheet
EDA/CAD Models
1SS383(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
USQ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,641
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.83100RM8.31
100RM0.52130RM52.13
500RM0.38620RM193.10
1,000RM0.34250RM342.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22285RM668.55
6,000RM0.22064RM1,323.84
9,000RM0.21222RM1,909.98
15,000RM0.21147RM3,172.05
21,000RM0.18347RM3,852.87
30,000RM0.17730RM5,319.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400