Diode 10 V 100mA Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS385,LF(CT

DigiKey Part Number
1SS385LF(CTTR-ND - Tape & Reel (TR)
1SS385LF(CTCT-ND - Cut Tape (CT)
1SS385LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS385,LF(CT
Description
DIODE SCHOTTKY 10V 100MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 10 V 100mA Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
1SS385,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSM
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.76400RM7.64
100RM0.47790RM47.79
500RM0.35310RM176.55
1,000RM0.31276RM312.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.25346RM760.38
6,000RM0.22828RM1,369.68
9,000RM0.21543RM1,938.87
15,000RM0.20098RM3,014.70
21,000RM0.19243RM4,041.03
30,000RM0.18411RM5,523.30
75,000RM0.16584RM12,438.00
150,000RM0.15760RM23,640.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600