
1SV279,H3F | |
|---|---|
DigiKey Part Number | 264-1SV279H3FTR-ND - Tape & Reel (TR) 264-1SV279,H3FCT-ND - Cut Tape (CT) 264-1SV279,H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV279,H3F |
Description | DIODE VARACTOR 15V SINGLE ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV279,H3F Models |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Toshiba Semiconductor and Storage | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 6.5pF @ 10V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 2.5 | Supplier Device Package ESC |
Capacitance Ratio Condition C2/C10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.64180 | RM64.18 |
| 500 | RM0.47760 | RM238.80 |
| 1,000 | RM0.42450 | RM424.50 |
| 2,000 | RM0.37968 | RM759.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34192 | RM1,367.68 |
| 8,000 | RM0.31014 | RM2,481.12 |
| 12,000 | RM0.29393 | RM3,527.16 |
| 20,000 | RM0.27571 | RM5,514.20 |
| 28,000 | RM0.26492 | RM7,417.76 |
| 40,000 | RM0.25443 | RM10,177.20 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |


