
2SA1315-Y,HOF(M | |
|---|---|
DigiKey Part Number | 2SA1315-YHOF(M-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1315-Y,HOF(M |
Description | TRANS PNP 80V 2A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 80MHz 900 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 500mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92MOD | |
Base Product Number |

