Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1588-Y,LF

DigiKey Part Number
2SA1588-YLFTR-ND - Tape & Reel (TR)
2SA1588-YLFCT-ND - Cut Tape (CT)
2SA1588-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1588-Y,LF
Description
TRANS PNP 30V 0.5A SC-70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
2SA1588-Y,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
100 mW
Frequency - Transition
200MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,516
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.51600RM5.16
100RM0.31870RM31.87
500RM0.23254RM116.27
1,000RM0.20460RM204.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.15455RM463.65
6,000RM0.13804RM828.24
9,000RM0.12961RM1,166.49
15,000RM0.12013RM1,801.95
21,000RM0.11451RM2,404.71
30,000RM0.10904RM3,271.20
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300