
2SD1223(TE16L1,NQ) | |
|---|---|
DigiKey Part Number | 264-2SD1223(TE16L1,NQ)TR-ND - Tape & Reel (TR) 264-2SD1223(TE16L1,NQ)CT-ND - Cut Tape (CT) 264-2SD1223(TE16L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1223(TE16L1,NQ) |
Description | TRANS NPN DARL 80V 4A PW-MOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1223(TE16L1,NQ) Models |
Category | Current - Collector Cutoff (Max) 20µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package PW-MOLD |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 6mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD44E3T4G | onsemi | 15,267 | MJD44E3T4GOSCT-ND | RM4.66000 | Similar |
| MJD6039T4G | onsemi | 1,348 | 488-MJD6039T4GCT-ND | RM5.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.00000 | RM6.00 |
| 10 | RM3.78800 | RM37.88 |
| 100 | RM2.51340 | RM251.34 |
| 500 | RM1.96702 | RM983.51 |
| 1,000 | RM1.79113 | RM1,791.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.64312 | RM3,286.24 |
| 4,000 | RM1.51867 | RM6,074.68 |
| 6,000 | RM1.45527 | RM8,731.62 |
| 10,000 | RM1.38404 | RM13,840.40 |
| 14,000 | RM1.34188 | RM18,786.32 |
| 20,000 | RM1.30844 | RM26,168.80 |
| Unit Price without VAT: | RM6.00000 |
|---|---|
| Unit Price with VAT: | RM6.60000 |


