
74HCT4053D | |
|---|---|
DigiKey Part Number | 264-74HCT4053DTR-ND - Tape & Reel (TR) 264-74HCT4053DCT-ND - Cut Tape (CT) 264-74HCT4053DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4053D |
Description | IC SWITCH SPDT X 3 110OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 110Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4053D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 110Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 59ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.84300 | RM8.43 |
| 25 | RM0.74720 | RM18.68 |
| 100 | RM0.64260 | RM64.26 |
| 250 | RM0.59272 | RM148.18 |
| 500 | RM0.56272 | RM281.36 |
| 1,000 | RM0.53797 | RM537.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.49650 | RM1,241.25 |
| 5,000 | RM0.48124 | RM2,406.20 |
| 7,500 | RM0.47359 | RM3,551.93 |
| 12,500 | RM0.46513 | RM5,814.12 |
| 17,500 | RM0.46018 | RM8,053.15 |
| 25,000 | RM0.45542 | RM11,385.50 |
| 62,500 | RM0.44517 | RM27,823.12 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |



