Parametric Equivalent

74LCX240FT(AE) | |
|---|---|
DigiKey Part Number | 74LCX240FT(AE)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX240FT(AE) |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX240FT(AE) Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX240FT | Toshiba Semiconductor and Storage | 2,399 | 264-74LCX240FTCT-ND | RM1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.41260 | RM1,031.50 |
| Unit Price without VAT: | RM0.41260 |
|---|---|
| Unit Price with VAT: | RM0.45386 |



