
CCS15S30,L3F | |
|---|---|
DigiKey Part Number | CCS15S30L3FTR-ND - Tape & Reel (TR) CCS15S30L3FCT-ND - Cut Tape (CT) CCS15S30L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15S30,L3F |
Description | DIODE SCHOTTKY 20V 1.5A CST2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15S30,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2C | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.97700 | RM9.77 |
| 100 | RM0.61460 | RM61.46 |
| 500 | RM0.45790 | RM228.95 |
| 1,000 | RM0.40720 | RM407.20 |
| 2,000 | RM0.36441 | RM728.82 |
| 5,000 | RM0.31804 | RM1,590.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.28066 | RM2,806.60 |
| 20,000 | RM0.25724 | RM5,144.80 |
| 30,000 | RM0.24530 | RM7,359.00 |
| 50,000 | RM0.23189 | RM11,594.50 |
| 70,000 | RM0.22395 | RM15,676.50 |
| 100,000 | RM0.22163 | RM22,163.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |





