CMF04(TE12L,Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM0.45218
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,546
Unit Price: RM1.38000
Datasheet
Diode 800 V 500mA Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 500mA Surface Mount M-FLAT (2.4x3.8)
SOD 128

CMF04(TE12L,Q,M)

DigiKey Part Number
CMF04(TE12LQM)TR-ND - Tape & Reel (TR)
CMF04(TE12LQM)CT-ND - Cut Tape (CT)
CMF04(TE12LQM)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMF04(TE12L,Q,M)
Description
DIODE STANDARD 800V 500MA MFLAT
Customer Reference
Detailed Description
Diode 800 V 500mA Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMF04(TE12L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes