New Product
Zener Diode 36 V 1 W ±5% Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Surface Mount M-FLAT (2.4x3.8)
SOD-128

CMZB36A,LQ

DigiKey Part Number
264-CMZB36ALQTR-ND - Tape & Reel (TR)
264-CMZB36ALQCT-ND - Cut Tape (CT)
264-CMZB36ALQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZB36A,LQ
Description
36 V ZENER DIODE, M-FLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 28.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,883
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.49300RM14.93
100RM0.95350RM95.35
500RM0.72102RM360.51
1,000RM0.63828RM638.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.53190RM1,595.70
6,000RM0.48462RM2,907.72
9,000RM0.45704RM4,113.36
15,000RM0.44790RM6,718.50
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000