


DCL542H01(T,E(O | |
|---|---|
DigiKey Part Number | 264-DCL542H01(TE(OTR-ND - Tape & Reel (TR) 264-DCL542H01(TE(OCT-ND - Cut Tape (CT) 264-DCL542H01(TE(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCL542H01(T,E(O |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 100kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18.3ns, 18.3ns |
Part Status Active | Pulse Width Distortion (Max) 2.8ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 0.9ns, 0.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 110°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCL542L01(T,E(O | Toshiba Semiconductor and Storage | 1,478 | 264-DCL542L01(TE(OCT-ND | RM24.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.11000 | RM24.11 |
| 10 | RM18.06500 | RM180.65 |
| 100 | RM14.51380 | RM1,451.38 |
| 500 | RM12.96190 | RM6,480.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM12.19961 | RM18,299.42 |
| 3,000 | RM11.81304 | RM35,439.12 |
| Unit Price without VAT: | RM24.11000 |
|---|---|
| Unit Price with VAT: | RM26.52100 |

