
DF2S6M5CT,L3F | |
|---|---|
DigiKey Part Number | 264-DF2S6M5CTL3FTR-ND - Tape & Reel (TR) 264-DF2S6M5CTL3FCT-ND - Cut Tape (CT) 264-DF2S6M5CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6M5CT,L3F |
Description | TVS DIODE 5VWM 15VC CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6M5CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 37W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.01000 | RM1.01 |
| 10 | RM0.67000 | RM6.70 |
| 100 | RM0.26550 | RM26.55 |
| 500 | RM0.26124 | RM130.62 |
| 1,000 | RM0.25281 | RM252.81 |
| 2,000 | RM0.25071 | RM501.42 |
| 5,000 | RM0.24860 | RM1,243.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21489 | RM2,148.90 |
| 20,000 | RM0.18961 | RM3,792.20 |
| Unit Price without VAT: | RM1.01000 |
|---|---|
| Unit Price with VAT: | RM1.11100 |


