Clamp Ipp Tvs Diode Surface Mount USV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A3.6FU(TE85L,F)

DigiKey Part Number
DF5A3.6FU(TE85LF)TR-ND - Tape & Reel (TR)
DF5A3.6FU(TE85LF)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF5A3.6FU(TE85L,F)
Description
TVS DIODE 1VWM USV
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount USV
EDA/CAD Models
DF5A3.6FU(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
1V
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.31188RM935.64
6,000RM0.28175RM1,690.50
9,000RM0.26639RM2,397.51
15,000RM0.24912RM3,736.80
21,000RM0.23888RM5,016.48
30,000RM0.22894RM6,868.20
75,000RM0.20710RM15,532.50
150,000RM0.19700RM29,550.00
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200