
DF5A3.6FU(TE85L,F) | |
|---|---|
DigiKey Part Number | DF5A3.6FU(TE85LF)TR-ND - Tape & Reel (TR) DF5A3.6FU(TE85LF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF5A3.6FU(TE85L,F) |
Description | TVS DIODE 1VWM USV |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USV |
EDA/CAD Models | DF5A3.6FU(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 1V | |
Voltage - Breakdown (Min) | 3.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31188 | RM935.64 |
| 6,000 | RM0.28175 | RM1,690.50 |
| 9,000 | RM0.26639 | RM2,397.51 |
| 15,000 | RM0.24912 | RM3,736.80 |
| 21,000 | RM0.23888 | RM5,016.48 |
| 30,000 | RM0.22894 | RM6,868.20 |
| 75,000 | RM0.20710 | RM15,532.50 |
| 150,000 | RM0.19700 | RM29,550.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

