HDWK105UZSVA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDKCB16ZKA01T

DigiKey Part Number
264-HDKCB16ZKA01T-ND
Manufacturer
Manufacturer Product Number
HDKCB16ZKA01T
Description
500GB 2.5" SATA III 5V
Customer Reference
Detailed Description
500GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
500GB
Memory Type
-
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
5°C ~ 55°C
Weight
3.26 oz (92.89 g)
Size / Dimension
100.45mm x 69.85mm x 9.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.