Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1B04FE-Y,LF

DigiKey Part Number
HN1B04FE-YLFTR-ND - Tape & Reel (TR)
HN1B04FE-YLFCT-ND - Cut Tape (CT)
HN1B04FE-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1B04FE-Y,LF
Description
TRANS NPN/PNP 50V 150MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
HN1B04FE-Y,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
100mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,822
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.58300RM5.83
100RM0.36290RM36.29
500RM0.26610RM133.05
1,000RM0.23475RM234.75
2,000RM0.20823RM416.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18031RM721.24
8,000RM0.16203RM1,296.24
12,000RM0.15271RM1,832.52
20,000RM0.14223RM2,844.60
28,000RM0.13602RM3,808.56
40,000RM0.12999RM5,199.60
100,000RM0.11673RM11,673.00
200,000RM0.10854RM21,708.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500