
JDV2S07FSTPL3 | |
|---|---|
DigiKey Part Number | JDV2S07FSTPL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JDV2S07FSTPL3 |
Description | DIODE VARACTOR 10V SINGLE FSC |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount fSC |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer Toshiba Semiconductor and Storage | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 4.9pF @ 1V, 1MHz | Package / Case 2-SMD, Flat Leads |
Capacitance Ratio 2.3 | Supplier Device Package fSC |
Capacitance Ratio Condition C1/C4 | Base Product Number |

