Varactors Single 10 V Surface Mount fSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDV2S10FS(TPL3)

DigiKey Part Number
JDV2S10FS(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JDV2S10FS(TPL3)
Description
DIODE VARACTOR 10V SINGLE FSC
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount fSC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
10 V
Manufacturer
Toshiba Semiconductor and Storage
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
3.4pF @ 2.5V, 1MHz
Package / Case
2-SMD, Flat Leads
Capacitance Ratio
2.55
Supplier Device Package
fSC
Capacitance Ratio Condition
C0.5/C2.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.