
MKZ6V8,LM | |
|---|---|
DigiKey Part Number | 264-MKZ6V8LM(BTR-ND - Tape & Reel (TR) 264-MKZ6V8LM(BCT-ND - Cut Tape (CT) 264-MKZ6V8LM(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKZ6V8,LM |
Description | TVS DIODE 5.5VWM 13VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.42200 | RM4.22 |
| 100 | RM0.26120 | RM26.12 |
| 500 | RM0.18990 | RM94.95 |
| 1,000 | RM0.16674 | RM166.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13304 | RM399.12 |
| 6,000 | RM0.11854 | RM711.24 |
| 9,000 | RM0.11113 | RM1,000.17 |
| 15,000 | RM0.10280 | RM1,542.00 |
| 21,000 | RM0.09786 | RM2,055.06 |
| 30,000 | RM0.09306 | RM2,791.80 |
| 75,000 | RM0.08251 | RM6,188.25 |
| 150,000 | RM0.07599 | RM11,398.50 |
| 300,000 | RM0.07050 | RM21,150.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

