
MQ01ACF050 | |
|---|---|
DigiKey Part Number | MQ01ACF050-ND |
Manufacturer | |
Manufacturer Product Number | MQ01ACF050 |
Description | 500GB 2.5" SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 500GB | |
Memory Type | - | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Weight | 3.26 oz (92.89 g) | |
Size / Dimension | 100.45mm x 69.85mm x 9.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM283.98140 | RM14,199.07 |
| Unit Price without VAT: | RM283.98140 |
|---|---|
| Unit Price with VAT: | RM312.37954 |


