Similar

RN1103ACT(TPL3) | |
|---|---|
DigiKey Part Number | RN1103ACT(TPL3)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1103ACT(TPL3) |
Description | TRANS PREBIAS NPN 50V 0.08A CST3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 100 mW Surface Mount CST3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 80 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | CST3 | |
Base Product Number |


