Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1107,LF(CT

DigiKey Part Number
RN1107LF(CTTR-ND - Tape & Reel (TR)
RN1107LF(CTCT-ND - Cut Tape (CT)
RN1107LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1107,LF(CT
Description
TRANS PREBIAS NPN 50V 0.1A SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
RN1107,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,143
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.44500RM4.45
100RM0.27460RM27.46
500RM0.19984RM99.92
1,000RM0.17561RM175.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14030RM420.90
6,000RM0.12512RM750.72
9,000RM0.11736RM1,056.24
15,000RM0.10864RM1,629.60
21,000RM0.10347RM2,172.87
30,000RM0.09844RM2,953.20
75,000RM0.08739RM6,554.25
150,000RM0.08057RM12,085.50
300,000RM0.07483RM22,449.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100