
RN1308,LF | |
|---|---|
DigiKey Part Number | 264-RN1308,LFTR-ND - Tape & Reel (TR) 264-RN1308,LFCT-ND - Cut Tape (CT) 264-RN1308,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1308,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1308,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40200 | RM4.02 |
| 100 | RM0.24740 | RM24.74 |
| 500 | RM0.17950 | RM89.75 |
| 1,000 | RM0.15740 | RM157.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12915 | RM387.45 |
| 6,000 | RM0.11485 | RM689.10 |
| 9,000 | RM0.10755 | RM967.95 |
| 15,000 | RM0.09934 | RM1,490.10 |
| 21,000 | RM0.09447 | RM1,983.87 |
| 30,000 | RM0.08973 | RM2,691.90 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

