
RN1401,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1401LXHFTR-ND - Tape & Reel (TR) 264-RN1401LXHFCT-ND - Cut Tape (CT) 264-RN1401LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1401,LXHF |
Description | TRANS PREBIAS NPN 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.79200 | RM7.92 |
| 100 | RM0.49490 | RM49.49 |
| 500 | RM0.36540 | RM182.70 |
| 1,000 | RM0.32351 | RM323.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27013 | RM810.39 |
| 6,000 | RM0.24318 | RM1,459.08 |
| 9,000 | RM0.22943 | RM2,064.87 |
| 15,000 | RM0.21398 | RM3,209.70 |
| 21,000 | RM0.20482 | RM4,301.22 |
| 30,000 | RM0.19592 | RM5,877.60 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

