
RN1707JE(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-RN1707JE(TE85LF)TR-ND - Tape & Reel (TR) 264-RN1707JE(TE85LF)CT-ND - Cut Tape (CT) 264-RN1707JE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1707JE(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA ESV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | RN1707JE(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | Power - Max 100mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-553 |
Resistor - Base (R1) 10kOhms | Supplier Device Package ESV |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.88500 | RM8.85 |
| 100 | RM0.55380 | RM55.38 |
| 500 | RM0.41040 | RM205.20 |
| 1,000 | RM0.36395 | RM363.95 |
| 2,000 | RM0.32481 | RM649.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29181 | RM1,167.24 |
| 8,000 | RM0.26401 | RM2,112.08 |
| 12,000 | RM0.24984 | RM2,998.08 |
| 20,000 | RM0.23392 | RM4,678.40 |
| 28,000 | RM0.22448 | RM6,285.44 |
| 40,000 | RM0.21530 | RM8,612.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

